RF Solutions ANT-8COIL17 Spring Coil Antenna Omni-Directional Telemetry Antenna, ISM Band
- RS Stock No.:
- 224-0621
- Mfr. Part No.:
- ANT-8COIL17
- Brand:
- RF Solutions
Get a bulk buy discount
Add 10 more to save £1.60
View bulk pricing optionsSubtotal (1 unit)*
£2.96
(exc. VAT)
£3.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 72 unit(s) ready to ship
- Plus 50 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £2.96 | - |
| 10 - 49 | £2.80 | £1.60 |
| 50 - 99 | £2.68 | £14.00 |
| 100 - 499 | £2.53 | £43.00 |
| 500 + | £2.42 | £270.00 |
*price indicative
- RS Stock No.:
- 224-0621
- Mfr. Part No.:
- ANT-8COIL17
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | Spring Coil Antenna | |
| Bandwidth | 868MHz | |
| Antenna Length | 17mm | |
| Antenna Mount Type | PCB | |
| Maximum Frequency | 868MHz | |
| Gain | 2.5dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Minimum Frequency | 800MHz | |
| Antenna Internal Construction | Phosphor Bronze | |
| Standards/Approvals | WEEE Directive 2012/19/EU, RoHS Directive 2011/65/EU and Amendment 2015/863/EU | |
| Series | ANT-8COIL17-1 | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form Spring Coil Antenna | ||
Bandwidth 868MHz | ||
Antenna Length 17mm | ||
Antenna Mount Type PCB | ||
Maximum Frequency 868MHz | ||
Gain 2.5dBi | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Minimum Frequency 800MHz | ||
Antenna Internal Construction Phosphor Bronze | ||
Standards/Approvals WEEE Directive 2012/19/EU, RoHS Directive 2011/65/EU and Amendment 2015/863/EU | ||
Series ANT-8COIL17-1 | ||
- COO (Country of Origin):
- CN
The RF Solutions 868MHz compact coil antenna used spring coil antenna for very small space saving applications. It used phosphor bronze material and has vertical polarisation.
50ohm impedance
Operating temperature –30 to +65oC
VSWR <1.6
Max power 1W
Related links
- RF Solutions ANT-4COIL20 Helical Omni-Directional Telemetry Antenna, ISM Band
- RF Solutions ANT-PUKDB Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-8WIRE-UFL Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-4HELH44-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RF Solutions ANT-4FP2906-UFL I-Bar Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- Linx Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-433-HESM Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-433-PW-LP Whip Omni-Directional Telemetry Antenna, ISM Band
