LPRS LPRS-CCA-915 Chip SMT Antenna, ISM Band
- RS Stock No.:
- 210-2396
- Mfr. Part No.:
- LPRS-CCA-915
- Brand:
- LPRS
Subtotal (1 tape of 250 units)*
£310.50
(exc. VAT)
£372.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 250 + | £1.242 | £310.50 |
*price indicative
- RS Stock No.:
- 210-2396
- Mfr. Part No.:
- LPRS-CCA-915
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Protocols | ISM Band | |
| Physical Form | Chip | |
| Gain | 0.3dBi | |
| Dimensions | 5 x 3 x 0.5mm | |
| Height | 0.5mm | |
| Length | 5mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
RF Protocols ISM Band | ||
Physical Form Chip | ||
Gain 0.3dBi | ||
Dimensions 5 x 3 x 0.5mm | ||
Height 0.5mm | ||
Length 5mm | ||
Width 3mm | ||
The LPRS ceramic chip antenna is designed for use within the ISM 915MHz frequency bands, covering frequencies from 902MHz ∼ 928MHz.Perfect for applications where the antenna must be mounted internally within an product enclosure, the LPRS-CCA-915 offers excellent RF performance and is fully compatible with surface mount production processes, enabling low assembly cost, improved quality and consistency.
Stable and reliable performance.
Low profile, compact size.
RoHS 3 compliant.
SMD process compatible.
Smart Home.
Low profile, compact size.
RoHS 3 compliant.
SMD process compatible.
Smart Home.
Related links
- LPRS LPRS-CCA-915 Chip SMT Antenna, ISM Band
- LPRS LPRS-MCA-433-915 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-868 Chip SMT Antenna, ISM Band
- LPRS LPRS-CCA-2.4 Chip SMT Antenna, ISM Band
- LPRS LPRS-MCA-2.4 Chip SMT Antenna, ISM Band
- Abracon ACAG1204-868-T Chip SMT Antenna, ISM Band
- Linx ANT-868-CHP-T Chip SMT Antenna, ISM Band
- Abracon ACAG1204-433-T Chip SMT Antenna, ISM Band
