TE Connectivity 2118016-1 Internal PCB SMT Antenna, Bluetooth (BLE), WiFi, ZigBee

Subtotal (1 bag of 120 units)*

£147.24

(exc. VAT)

£176.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
120 +£1.227£147.24

*price indicative

RS Stock No.:
474-513
Mfr. Part No.:
2118016-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

Internal

Frequency Range

2400 → 2483.5 MHz, 5150 → 5875 MHz

Physical Form

PCB

Gain

3dB

COO (Country of Origin):
CN
The TE Connectivity Chip antenna is designed for dual-band applications, seamlessly integrating Bluetooth and Wi-Fi capabilities. Ideal for internal or embedded mounting, it features a compact surface mount design that ensures exceptional performance in space-constrained environments. With its omnidirectional pattern, the antenna provides reliable connectivity across a range of wireless applications. Built to withstand various conditions, it boasts a passive operation that enhances its longevity while delivering robust performance. Its lightweight construction and precision engineering make it a top choice for modern connectivity solutions, catering to diverse industries with evolving technological needs.

Optimised for Bluetooth and Wi-Fi communications
Compact design facilitates easy installation in limited spaces
Supports dual-band operation for enhanced connectivity
Provides omnidirectional signal coverage for consistent performance
Lightweight construction minimizes impact on device design
Designed for internal or embedded mount applications
Robust construction ensures longevity in various environments
Passive operation contributes to lower power consumption
Ideal for use in a wide array of wireless applications
Compliant with industry standards to ensure reliable performance

Related links