TE Connectivity 1513349-1 Antenna, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 467-736
- Mfr. Part No.:
- 1513349-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 200 units)*
£187.00
(exc. VAT)
£224.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 - 800 | £0.935 | £187.00 |
| 1000 + | £0.916 | £183.20 |
*price indicative
- RS Stock No.:
- 467-736
- Mfr. Part No.:
- 1513349-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Frequency Range | 2400 → 2483.5 MHz | |
| Mounting Type | Surface Mount | |
| Antenna Mounting Type | SMD | |
| Gain | 0dBi | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Frequency Range 2400 → 2483.5 MHz | ||
Mounting Type Surface Mount | ||
Antenna Mounting Type SMD | ||
Gain 0dBi | ||
- COO (Country of Origin):
- CN
The TE Connectivity single band antenna offers superior performance in the frequency range of 2400 - 2483.5 MHz, making it an excellent choice for various wireless applications including Wi-Fi, Bluetooth, and ZigBee technology. This antenna seamlessly integrates into your systems, providing reliable connectivity and enhanced signal strength. Designed with a compact form factor, it maintains an ideal balance between size and efficiency, ensuring minimal space requirements for installations. The lightweight construction further supports easy handling and mounting, while its RoHS compliance guarantees environmental standards are met. With minimal or no matching circuits required and specific ground plane recommendations, this antenna is optimised for both ease of use and performance, catering to a wide array of design needs.
Compact and lightweight design for effortless integration into various applications
Available in tape and reel format for convenience in manufacturing processes
Environmentally safe with RoHS compliance, adhering to stringent regulations
Suggests minimal ground plane dimensions to maximise performance
Surface-mount technology ensures reliable and stabilised installation
Low power handling capabilities make it efficient for extended use
Robust performance across a variety of wireless frequencies, enhancing connectivity options
Available in tape and reel format for convenience in manufacturing processes
Environmentally safe with RoHS compliance, adhering to stringent regulations
Suggests minimal ground plane dimensions to maximise performance
Surface-mount technology ensures reliable and stabilised installation
Low power handling capabilities make it efficient for extended use
Robust performance across a variety of wireless frequencies, enhancing connectivity options
Related links
- TE Connectivity 2108891-1 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2118907-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2118907-5 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108792-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 1-2118909-8 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108857-8 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108792-5 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108857-4 PCB WiFi Antenna WiFi, ZigBee
