TE Connectivity 2108891-1 PCB WiFi Antenna, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 237-8077
- Mfr. Part No.:
- 2108891-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.99
(exc. VAT)
£4.79
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5,000 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.399 | £3.99 |
| 20 - 40 | £0.372 | £3.72 |
| 50 - 90 | £0.345 | £3.45 |
| 100 + | £0.333 | £3.33 |
*price indicative
- RS Stock No.:
- 237-8077
- Mfr. Part No.:
- 2108891-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | Internal | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Frequency Range | 2.4 GHz, 5 GHz, 6 GHz | |
| Antenna Physical Form | PCB | |
| Antenna Mounting Type | PCB | |
| Gain | 4.3dBi | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Frequency Range 2.4 GHz, 5 GHz, 6 GHz | ||
Antenna Physical Form PCB | ||
Antenna Mounting Type PCB | ||
Gain 4.3dBi | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2108891-1 is an triple band embedded antenna, it has 2400MHz to 7125MHz frequency range, 50Ω impedance rating. These antennas offer Tab mounting with plated through holes. These Antennas feature a ground-plane independent design.
Wi-Fi 6, also including Wi-Fi 6E new 6GHz band, Bluetooth, ZigBee
Global Frequency coverage
Tab mounting with plated through holes
Minimal keep out zone requirement
Performance dependent on ground plane size and design.
Global Frequency coverage
Tab mounting with plated through holes
Minimal keep out zone requirement
Performance dependent on ground plane size and design.
Related links
- TE Connectivity 2108891-1 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2118907-5 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108857-8 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2118907-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108792-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 1-2118909-8 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108792-5 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108857-4 PCB WiFi Antenna WiFi, ZigBee
