TE Connectivity 2108857-8 PCB WiFi Antenna, WiFi, Bluetooth (BLE), ZigBee

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£9.17

(exc. VAT)

£11.01

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 5£1.834£9.17
10 - 20£1.706£8.53
25 - 45£1.588£7.94
50 - 95£1.476£7.38
100 +£1.372£6.86

*price indicative

Packaging Options:
RS Stock No.:
237-8075
Mfr. Part No.:
2108857-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

WiFi Antenna

Internal/External

Internal

RF Protocols

WiFi, Bluetooth (BLE), ZigBee

Antenna Physical Form

PCB

Antenna Mount Type

Adhesive

Minimum Frequency

2.45GHz

Gain

4.3dBi

Cable Length

200mm

Directivity

Omni-Directional

Connector Gender

Male

Maximum Frequency

6.52GHz

Standards/Approvals

ECCN, MSL, RoHS, HTSUS

Number of Bands

3

COO (Country of Origin):
CN
The TE Connectivity 2108857-8 is an triple band embedded antenna, it has 2400MHz to 7125MHz frequency range, 50Ω impedance rating. These antennas offer adhesive backing that simplifies mounting within the device for a PCB. These Antennas feature a Wide selection of micro coaxial cable lengths.

Wi-Fi 6, also including Wi-Fi 6E new 6GHz band, Bluetooth, ZigBee

Global Frequency coverage

Adhesive backing on the PCB simplifies mounting within the device

Wide selection of micro coaxial cable lengths

PCB antenna assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy