TE Connectivity 1513797-2 Internal PCB SMT Antenna, Bluetooth (BLE)
- RS Stock No.:
- 467-710
- Mfr. Part No.:
- 1513797-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£122.80
(exc. VAT)
£147.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £0.614 | £122.80 |
*price indicative
- RS Stock No.:
- 467-710
- Mfr. Part No.:
- 1513797-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth (BLE) | |
| Internal/External | Internal | |
| Frequency Range | 2400 → 2483.5 | |
| Physical Form | PCB | |
| Gain | 1dB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth (BLE) | ||
Internal/External Internal | ||
Frequency Range 2400 → 2483.5 | ||
Physical Form PCB | ||
Gain 1dB | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Antenna SINGLE BAND BULK PKG is engineered for exceptional wireless performance, making it an ideal choice for a variety of applications including 802.11 b/g, Bluetooth, and ZigBee technologies. Designed to operate within the frequency band of 2400 to 2483.5 MHz, this antenna offers a maximum gain of 1 dB, ensuring strong and stable connectivity. Its compact dimensions not only facilitate integration into tight spaces but also enhance the overall aesthetics of the product design. With a weight of just 0.2 grams, this antenna is lightweight yet durable, featuring a 50 Ω impedance for optimal signal integrity. The linear polarization and passive operation are further testament to its efficiency. Compliance with EU regulations such as RoHS and ELV adds an extra layer of reliability for environmentally cautious consumers.
Lightweight design aids in easy integration into various devices
Ensures optimal performance by maintaining a low VSWR
Crafted for seamless compatibility with multiple wireless standards
Durability is increased through high-quality materials and construction
Standard precision level suitability for a wide range of applications
Compliant with significant environmental directives, ensuring sustainability
Ensures optimal performance by maintaining a low VSWR
Crafted for seamless compatibility with multiple wireless standards
Durability is increased through high-quality materials and construction
Standard precision level suitability for a wide range of applications
Compliant with significant environmental directives, ensuring sustainability
Related links
- TE Connectivity 1513797-1 Internal PCB SMT Antenna, Bluetooth (BLE)
- TE Connectivity 2108784-1 Internal PCB SMT Antenna, Bluetooth (BLE)
- TE Connectivity 2344655-7 Internal PCB SMT Antenna WiFi, ZigBee
- TE Connectivity 2118016-1 Internal PCB SMT Antenna WiFi, ZigBee
- TE Connectivity 1513430-1 Internal Chip SMT Antenna, Bluetooth (BLE)
- Molex 47948-0001 PCB SMT Antenna WiFi
- Abracon ACAG0201-2450-T Chip SMT Antenna WiFi
- TE Connectivity 1513156-1 Internal PCB SMT Antenna LoRaWAN