TE Connectivity 2344655-6 PCB WiFi Antenna, Bluetooth (BLE), WiFi
- RS Stock No.:
- 203-3594
- Mfr. Part No.:
- 2344655-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£115.00
(exc. VAT)
£138.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2,200 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £0.575 | £115.00 |
*price indicative
- RS Stock No.:
- 203-3594
- Mfr. Part No.:
- 2344655-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Internal/External | Internal | |
| Antenna Physical Form | PCB | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive Mount | |
| Gain | 5dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 100mm | |
| Weight | 1.2g | |
| Height | 1mm | |
| Width | 8mm | |
| Series | 2344655 PCB H | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Internal/External Internal | ||
Antenna Physical Form PCB | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive Mount | ||
Gain 5dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 100mm | ||
Weight 1.2g | ||
Height 1mm | ||
Width 8mm | ||
Series 2344655 PCB H | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity range of antenna types include standard antennas and custom antennas for use in a variety of automotive, commercial transportation, rail and consumer device applications. The antenna provide high-quality transmissions in wireless devices in a wide variety of frequencies including Bluetooth, WLAN, Cellular and ZigBee.
Dual Band Antenna
Antenna Connection Type?: Cable Assembly
Antenna Connector Type?: MHF4 Compatible
Antenna Style?: Embedded
Impedance?(O): 50
Polarization?: Linear
Antenna Connection Type?: Cable Assembly
Antenna Connector Type?: MHF4 Compatible
Antenna Style?: Embedded
Impedance?(O): 50
Polarization?: Linear
Related links
- TE Connectivity 2344655-6 PCB WiFi Antenna WiFi
- TE Connectivity 2344654-6 PCB WiFi Antenna WiFi
- Abracon AMCA72-2R470G-S1F-T4 PCB WiFi Antenna WiFi
- Abracon AMCA31-101-2R450G-S1F-T3 PCB WiFi Antenna WiFi
- TE Connectivity 2118907-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2108792-9 PCB WiFi Antenna WiFi, ZigBee
- TE Connectivity 2344655-7 Internal PCB SMT Antenna WiFi, ZigBee
- TE Connectivity 2118907-5 PCB WiFi Antenna WiFi, ZigBee
