Abracon AMCA31-101-2R450G-S1F-T3 PCB WiFi Antenna, Bluetooth (BLE), WiFi

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£16.275

(exc. VAT)

£19.525

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,950 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25£0.651£16.28
50 - 75£0.639£15.98
100 - 225£0.502£12.55
250 - 975£0.494£12.35
1000 +£0.424£10.60

*price indicative

Packaging Options:
RS Stock No.:
250-5217
Mfr. Part No.:
AMCA31-101-2R450G-S1F-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

Internal

RF Protocols

Bluetooth (BLE), WiFi

Product Type

WiFi Antenna

Antenna Physical Form

PCB

Minimum Frequency

2450MHz

Antenna Mount Type

PCB

Bandwidth

90MHz

Gain

1dB

Antenna Internal Construction

Compact Chip Antenna

Standards/Approvals

RoHS/RoHS II, ISO9001-2008 Certified

Series

AMCA31-101-2R450G-S1F-T3

The Abracon makes WLAN/WIFI/Bluetooth compact chip antenna which has non ground mounting type. It has a small size which is 3.2 x 1.6 x 1.2 mm. It operates in 2450 MHz frequency. These antennas are used in Wireless application - Bluetooth / WiFi (2.445GHz), IoT devices, Bluetooth headsets or ear pieces, industrial automation and alternative to larger PCB solution.

Gain 0.5dBi (Peak) / -1dBi (Average) and VSWR is <21

Power handling 3W max

Suitable for RoHS compliant reflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy