Wurth Elektronik 74889402450 Internal Chip SMT Antenna, 4G (LTE), GPS, WiFi
- RS Stock No.:
- 238-9595
- Mfr. Part No.:
- 74889402450
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 238-9595
- Mfr. Part No.:
- 74889402450
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| RF Protocols | 4G (LTE), GPS, WiFi | |
| Internal/External | Internal | |
| Frequency Range | 2400 → 2500 MHz | |
| Maximum Operating Temperature | +80°C | |
| Physical Form | Chip | |
| Minimum Operating Temperature | -40°C | |
| Gain | 2.7dBi | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
RF Protocols 4G (LTE), GPS, WiFi | ||
Internal/External Internal | ||
Frequency Range 2400 → 2500 MHz | ||
Maximum Operating Temperature +80°C | ||
Physical Form Chip | ||
Minimum Operating Temperature -40°C | ||
Gain 2.7dBi | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-MCA is a SMT mount multilayer chip antenna with a frequency range between 2400-2500 MHz, impedance of 50Ω and peak gain of 2.7 dBi. It is used in application such as home RF/smart home, WLAN/WiFi, GPS/GNSS, Cellular Communication, 4G/LTE, etc.
Extremely low profile
Omni-directional radiation pattern
Excellent size to performance ratio
Smallest form factor in the industry
Less ground clearance
Operating temperature ranging between -40 °C to +85°C
Omni-directional radiation pattern
Excellent size to performance ratio
Smallest form factor in the industry
Less ground clearance
Operating temperature ranging between -40 °C to +85°C
Related links
- Wurth Elektronik 74889402450 Internal Chip SMT Antenna GPS, WiFi
- Wurth Elektronik 74889502450 Internal Chip SMT Antenna GPS, WiFi
- Wurth Elektronik 74889102450 Internal Chip SMT Antenna GPS, WiFi
- Wurth Elektronik 74889302450 Internal Chip SMT Antenna GPS, WiFi
- Molex 206649-0001 Internal Chip SMT Antenna 3G (UTMS), 4G (LTE)
- CTi AEB480/GPLS/LTE/WIFI Puck Multiband Antenna GPS, WiFi
- Molex 206866-3000 Directional 4G (LTE) WiFi
- Abracon AECS1806D07ZS-3000S Shark Fin Multiband Antenna GPS, WiFi

