Molex 206649-0001 Internal Chip SMT Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 218-2142
- Mfr. Part No.:
- 206649-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.72
(exc. VAT)
£15.265
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.544 | £12.72 |
| 50 - 95 | £2.162 | £10.81 |
| 100 - 245 | £1.782 | £8.91 |
| 250 - 495 | £1.742 | £8.71 |
| 500 + | £1.588 | £7.94 |
*price indicative
- RS Stock No.:
- 218-2142
- Mfr. Part No.:
- 206649-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Internal/External | Internal | |
| Frequency Range | 700 → 960 MHz | |
| Maximum Operating Temperature | +125°C | |
| Gain | 1.1dBi | |
| Physical Form | Chip | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Internal/External Internal | ||
Frequency Range 700 → 960 MHz | ||
Maximum Operating Temperature +125°C | ||
Gain 1.1dBi | ||
Physical Form Chip | ||
- COO (Country of Origin):
- CN
The Molex 206649 series is a designed for low power wireless applications including LTE cellular with different matching and keep-out on PCB main board. It support 698MHz to 960MHz frequency and its length size is 20mm which used surface mounting.
Linear polarization
Net weight 0.712/g
Net weight 0.712/g
Related links
- Molex 206649-0001 Internal Chip SMT Antenna 3G (UTMS), 4G (LTE)
- Molex 206760-0001 Chip SMT Antenna 3G (UTMS), 4G (LTE)
- Molex 146200-0011 External Chip SMT Antenna 3G (UTMS), 4G (LTE)
- 2J Antenna 2JCP3642601a Patch SMT Antenna 3G (UTMS), 4G (LTE)
- 2J Antenna 2JCP2542601a Patch SMT Antenna 3G (UTMS), 4G (LTE)
- Molex 105263-0001 Square Antenna 3G (UTMS), 4G (LTE)
- Molex 105263-0001 Square Omnidirectional Antenna 3G (UTMS), 4G (LTE)
- Molex 204774-0001 Patch Multiband Antenna 3G (UTMS), 4G (LTE)
