Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£16.69
(exc. VAT)
£20.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £3.338 | £16.69 |
| 25 - 45 | £2.838 | £14.19 |
| 50 - 95 | £2.78 | £13.90 |
| 100 - 245 | £2.266 | £11.33 |
| 250 + | £2.23 | £11.15 |
*price indicative
- RS Stock No.:
- 218-2083
- Mfr. Part No.:
- 146200-0011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | SMT Antenna | |
| Internal/External | External | |
| Bandwidth | 2.7GHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Frequency | 698MHz | |
| Gain | 3.7dBi | |
| Connection Type | Surface Mount | |
| Maximum Frequency | 2700MHz | |
| Series | 146200 | |
| Antenna Mount Type | Surface | |
| Standards/Approvals | EU ELV Not Relevant, Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant, REACH SVHC Not Contained Per - D(2020)9139-DC (19 Jan 2021) | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type SMT Antenna | ||
Internal/External External | ||
Bandwidth 2.7GHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Frequency 698MHz | ||
Gain 3.7dBi | ||
Connection Type Surface Mount | ||
Maximum Frequency 2700MHz | ||
Series 146200 | ||
Antenna Mount Type Surface | ||
Standards/Approvals EU ELV Not Relevant, Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant, REACH SVHC Not Contained Per - D(2020)9139-DC (19 Jan 2021) | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The Molex 146220 series is a SMT wide band high performance antenna is implemented using ceramic and it is designed to cover the various frequency bands from 698MHz to 2.7GHz. The antenna size is 40mmx5mmx5mm.
Linear polarization
Net weight 3.812/g
