Abracon AECS1806D07ZS-3000S Shark Fin Multi-Band Antenna with SMA, FME Connector, 4G (LTE), GPS, WiFi
- RS Stock No.:
- 213-1693
- Mfr. Part No.:
- AECS1806D07ZS-3000S
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 12 units)*
£567.37
(exc. VAT)
£680.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 12 - 12 | £47.281 | £567.37 |
| 24 - 36 | £46.068 | £552.82 |
| 48 + | £44.917 | £539.00 |
*price indicative
- RS Stock No.:
- 213-1693
- Mfr. Part No.:
- AECS1806D07ZS-3000S
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 4G (LTE), GPS, WiFi | |
| Connector Type | SMA, FME | |
| Antenna Physical Form | Shark Fin | |
| Gain | 8dB | |
| Antenna Mount Type | Wall/Pole | |
| Lead Length | 3m | |
| Series | AECS1806D07ZS | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Standards/Approvals | MSL Level = 1, ISO9001-2015, RoHS/RoHS II Compliant | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Multi-Band Antenna | ||
RF Protocols 4G (LTE), GPS, WiFi | ||
Connector Type SMA, FME | ||
Antenna Physical Form Shark Fin | ||
Gain 8dB | ||
Antenna Mount Type Wall/Pole | ||
Lead Length 3m | ||
Series AECS1806D07ZS | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Standards/Approvals MSL Level = 1, ISO9001-2015, RoHS/RoHS II Compliant | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
The Abracon range consists of Automotive Grade 2xLTE MIMO + GNSS + AM/FM Sharkfin Antennas, with fully customizable cable and connection options for RF connection. It combines 3 separate antennas into one compact and low profile package, capable of LTE, Global Positioning and modulations. Designed for users who want an all-in-one solution rather than having to install three separate antennas. These are suited for Smart City, Geolocation and Tracking, Telematics, IoT and Smart Agriculture etc.
Easy installation using Screw
It is IP67 rated
Level-3 PPAP available on request
Related links
- Abracon Shark Fin Multi-Band Antenna with SMA 4G (LTE) WiFi
- TE Connectivity 2332157-1 Shark Fin Multi-Band Antenna with SMA 2500 MHz LTE WiFi,
- Taoglas MA700.A.ABC.001 Multi-Band Antenna with SMA Male Connector 5 GHz GPS, WiFi
- Taoglas MA220.LB.001 Low Profile Multi-Band Antenna with SMA Male Connector 2700 MHz GPS, WiFi
- RF Solutions ANT-GGWLTEPUKS-SMA Dome Multi-Band Antenna with SMA Connector 4G (LTE) WiFi (Dual
- Abracon AECS1806C03ZS-3000S Shark Fin Multi-Band Antenna with FAKRA D (F) SMA Connector LTE,
- RF Solutions ANT-M5PUK-SMA Dome Multi-Band Antenna with SMA Connector 5.83 GHz GPS, WiFi (Dual
- TE Connectivity Shark Fin Multi-Band Antenna with FAKRA Connector 7125 MHz 4G (LTE) Bluetooth
