Littelfuse PCB Slide Switch DPDT (On)-On 6A Nylon
- RS Stock No.:
- 480-228
- Distrelec Article No.:
- 304-63-742
- Mfr. Part No.:
- 1201M2S6AME2
- Brand:
- Littelfuse
Subtotal (1 bag of 20 units)*
£140.24
(exc. VAT)
£168.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £140.24 | £7.012 |
*price indicative
- RS Stock No.:
- 480-228
- Distrelec Article No.:
- 304-63-742
- Mfr. Part No.:
- 1201M2S6AME2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 6A | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPDT, SPDT | |
| Series | 1000 | |
| Standards/Approvals | EIA RS-186E Method 9, RoHS, MIL-STD-202F Method 208D, UL 94V-0 (case material) | |
| Mechanical Life | 100000Cycles | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation (On)-On | ||
Switch Contact Current 6A | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPDT, SPDT | ||
Series 1000 | ||
Standards/Approvals EIA RS-186E Method 9, RoHS, MIL-STD-202F Method 208D, UL 94V-0 (case material) | ||
Mechanical Life 100000Cycles | ||
Actuator Material Nylon | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 30°C | ||
Non Compliant
- COO (Country of Origin):
- CR
The TE Connectivity Miniature slide switch from the ck 1000 series is designed to meet the demands of modern electronic applications. Built with precision and reliability in mind, this component offers a compact design that easily integrates into a variety of circuit configurations. With robust construction and high-quality materials, the switch ensures long-lasting performance, even in challenging environments. Its versatile functionality includes double pole connections, making it ideal for applications requiring reliable on-off control. The switch also features a sleek actuator design that enhances ease of use, making it suitable for consumer electronics and industrial applications alike. Whether you're prototyping or producing commercial products, this slide switch provides the dependability you need for optimal operation.
Designed for seamless integration into a range of electronic devices
Offers dual pole functionality for greater circuit control
Constructed with high-grade materials to withstand rigorous use
Epoxy seal ensures enhanced durability and safety
Compact dimensions facilitate space-saving designs in electronics
Compatible with various PCB cleaning methods for versatile application
User-friendly actuator enhances operational efficiency
RoHS compliant, supporting environmentally-friendly manufacturing practices
Related links
- Littelfuse PCB Slide Switch DPDT On-On Nylon
- Littelfuse PCB Slide Switch DPDT On-On 3A Nylon
- Littelfuse PCB Slide Switch SPDT Momentary-None-On 6A Nylon
- Littelfuse PCB Slide Switch SPDT On-On 6A Nylon
- C & K PCB Slide Switch DPDT 6A Nylon
- C & K PCB Slide Switch DPDT Latching 6A Nylon
- C & K PCB Slide Switch SPDT Latching 6A Nylon
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 3A Nylon
