Littelfuse PCB Slide Switch DPDT (On)-On Nylon

Subtotal (1 pack of 15 units)*

£173.30

(exc. VAT)

£207.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£173.30£11.553

*price indicative

RS Stock No.:
471-414
Distrelec Article No.:
304-47-852
Mfr. Part No.:
1201M2S3ABE2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

PCB

Switch Operation

(On)-On

Contact DC Voltage

6V dc

Contact AC Voltage

250V ac

Switch Configuration

DPDT, SPDT

Width

12.7mm

Standards/Approvals

UL 94V-0, RoHS

Series

1000

Length

11.43mm

Mechanical Life

100000Cycles

Actuator Material

Nylon

Maximum Operating Temperature

65°C

Minimum Operating Temperature

30°C

COO (Country of Origin):
VN
The TE Connectivity Miniature slide switch represents a blend of precision engineering and versatile functionality, designed for a wide array of applications. With its robust construction and thoughtful design, it ensures reliability in electronic devices, making it an ideal choice for both commercial and industrial usages. The switch combines ease of installation with its PC mounting style, tailored for seamless integration into various electronic assemblies. This product is specifically crafted to withstand harsh operating conditions while delivering consistent performance over an extended lifespan, thanks to its high-quality materials and precise manufacturing processes. Whether you require low-level switching or power control, this switch adapts to your needs, ensuring optimal performance in diverse environments.

Designed for both single-pole and double-pole configurations, enhancing versatility

Constructed from epoxy, ensuring durability against environmental factors

Offers gold plating for improved contact reliability and reduced wear

Features a low-profile actuator, allowing for compact installations

The switch supports multiple terminations for flexibility in circuit design

Provides a clear tactile feedback, improving usability for operators

Compatible with bottom-wash cleaning methods for ease of maintenance

RoHS compliant, promoting environmentally responsible manufacturing

Engineered to meet stringent electrical life standards, ensuring longevity

Supplied with standard options for rapid assembly and immediate deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy