Littelfuse PCB Slide Switch SPDT (On)-On 6A Nylon
- RS Stock No.:
- 468-019
- Distrelec Article No.:
- 304-63-739
- Mfr. Part No.:
- 1101M2S3CQE1
- Brand:
- Littelfuse
Subtotal (1 bag of 40 units)*
£160.71
(exc. VAT)
£192.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £160.71 | £4.018 |
*price indicative
- RS Stock No.:
- 468-019
- Distrelec Article No.:
- 304-63-739
- Mfr. Part No.:
- 1101M2S3CQE1
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 6A | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPDT, SPDT | |
| Series | 1000 | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Mechanical Life | 100000Cycles | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 30°C | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation (On)-On | ||
Switch Contact Current 6A | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPDT, SPDT | ||
Series 1000 | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Mechanical Life 100000Cycles | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 30°C | ||
Actuator Material Nylon | ||
- COO (Country of Origin):
- VN
The TE Connectivity miniature slide switch offers an ideal solution for diverse applications, providing exceptional reliability and performance in a compact design. Engineered with robust materials, it assures high endurance, capable of withstanding up to 100,000 make-and-break cycles at full load, ensuring longevity in demanding conditions. The switch's epoxy terminal seal allows compatibility with bottom-wash cleaning methods, catering to modern manufacturing needs while adhering to RoHS compliance. Whether for telecommunications, computer peripherals, or test and measurement equipment, this component is designed to excel in versatility and connectivity, making it a preferred choice for engineers and designers alike.
Variety of actuator heights available for application flexibility
Panel mount tabs simplify integration into existing designs
Epoxy seal enhances durability and reliability in adverse environments
Compatible with various contact materials to suit different electrical requirements
Available in multiple termination styles for optimal fit
Suitable for both single and double pole arrangements
Related links
- Littelfuse PCB Slide Switch DPDT On-On 6A Nylon
- Littelfuse PCB Slide Switch SPDT Momentary-None-On 6A Nylon
- Littelfuse PCB Slide Switch DPDT On-On 3A Nylon
- Littelfuse PCB Slide Switch DPDT On-On Nylon
- C & K PCB Slide Switch DPDT 6A Nylon
- C & K PCB Slide Switch SPDT Latching 6A Nylon
- C & K PCB Slide Switch DPDT Latching 6A Nylon
- C & K Panel Mount Slide Switch SPST 6A Nylon
