Littelfuse PCB Slide Switch DPDT (On)-On 3A Nylon
- RS Stock No.:
- 474-249
- Distrelec Article No.:
- 304-63-741
- Mfr. Part No.:
- 1201M2S1CBE2
- Brand:
- Littelfuse
Subtotal (1 pack of 20 units)*
£210.77
(exc. VAT)
£252.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £210.77 | £10.539 |
*price indicative
- RS Stock No.:
- 474-249
- Distrelec Article No.:
- 304-63-741
- Mfr. Part No.:
- 1201M2S1CBE2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 3A | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPDT, DPDT | |
| Series | 1000 | |
| Standards/Approvals | RoHS, Per MIL-STD-202F Method 208D, EIA RS-186E Method 9, UL 94V-0 (case material) | |
| Length | 750in | |
| Mechanical Life | 100000Cycles | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | 30°C | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation (On)-On | ||
Switch Contact Current 3A | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPDT, DPDT | ||
Series 1000 | ||
Standards/Approvals RoHS, Per MIL-STD-202F Method 208D, EIA RS-186E Method 9, UL 94V-0 (case material) | ||
Length 750in | ||
Mechanical Life 100000Cycles | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature 30°C | ||
Actuator Material Nylon | ||
- COO (Country of Origin):
- VN
The TE Connectivity Miniature Slide Switches are expertly designed for precision and reliability, catering to a vast array of applications in electronic devices. This switch model combines robust construction with user-friendly functionality, ensuring seamless integration into various systems. Its double pole design offers dependable performance, while exceptional durability is assured with an electrical life of up to 100,000 cycles. The inclusion of a black nylon actuator provides a sleek look, and the epoxy terminal seal enhances its resilience against cleaning processes. Ideal for numerous uses in telecommunications, computer peripherals, and test equipment, this switch delivers unmatched performance tailored to the needs of modern electronics.
Offers dual pole functionality for versatile applications
Durable brass or steel switch support ensures long lasting performance
Epoxy terminal seal makes it compatible with bottom wash cleaning methods
Constructed from high quality materials for enhanced reliability
Designed to meet RoHS compliance standards promoting environmental safety
Provides various actuator heights to cater to different installation preferences
Compact design allows for easy integration into space constrained environments
Available with a variety of contact materials for adaptable performance
User friendly mounting styles simplify installation across diverse applications
Related links
- Littelfuse PCB Slide Switch SPDT Momentary-None-On 6A Nylon
- Littelfuse PCB Slide Switch DPDT On-On Nylon
- Littelfuse PCB Slide Switch SPDT On-On 6A Nylon
- Littelfuse PCB Slide Switch DPDT On-On 6A Nylon
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 3A Nylon
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 3A Nylon
- RS PRO PCB Slide Switch SPDT Latching 3A Nylon
- KNITTER-SWITCH PCB Slide Switch SPST Latching 3A Nylon
