Tufvassons Transformator 1100VA Site Transformer, 230V Primary, 115V Secondary, 9.5A O/P
- RS Stock No.:
- 288-4336
- Distrelec Article No.:
- 156-27-039
- Mfr. Part No.:
- AFM1100 230/115V
- Brand:
- Tufvassons Transformator
Stock information currently inaccessible
- RS Stock No.:
- 288-4336
- Distrelec Article No.:
- 156-27-039
- Mfr. Part No.:
- AFM1100 230/115V
- Brand:
- Tufvassons Transformator
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V | |
| Secondary Voltage Rating | 115V | |
| Power Rating | 1100VA | |
| Output Current | 9.5A | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V | ||
Secondary Voltage Rating 115V | ||
Power Rating 1100VA | ||
Output Current 9.5A | ||
- COO (Country of Origin):
- SE
The reliable isolation transformer offers supreme quality and optimum isolation to remove interference. With a rated power of 1100VA, it has an American standard outlet and is CE marked for added safety. The transformer is easy to install and is protected against short circuits and overloading, making it a durable and efficient choice for your power supply needs.
Input voltage 230V, 50-60 Hz
Output voltage 115V for adjusting voltage levels
Weight 14.5 kg for easy handling and installation
Encapsulation class IP33 for protection against environmental factors
Insulation class 4.2 kV for optimal performance
Short circuit and overload protection with resettable circuit breaker
Primary 2 m mains lead with European plug for convenient connectivity
Secondary 3-pole American outlet for versatile usage
Manufactured to security and emissions standards for reliability
Output voltage 115V for adjusting voltage levels
Weight 14.5 kg for easy handling and installation
Encapsulation class IP33 for protection against environmental factors
Insulation class 4.2 kV for optimal performance
Short circuit and overload protection with resettable circuit breaker
Primary 2 m mains lead with European plug for convenient connectivity
Secondary 3-pole American outlet for versatile usage
Manufactured to security and emissions standards for reliability
Related links
- Tufvassons Transformator 1500VA Site Transformer 115V Secondary, 13A O/P
- Tufvassons Transformator 260VA Site Transformer 115V Secondary, 2.4A O/P
- Tufvassons Transformator 260VA Site Transformer 115V Secondary, 2.3A O/P
- Tufvassons Transformator 860VA Site Transformer 230V Secondary, 3.6A O/P
- Tufvassons Transformator 120VA Safety Transformer 24V Secondary
- Tufvassons Transformator 260VA Site Transformer 230V Secondary, 2.4A O/P
- Tufvassons Transformator 35VA Site Transformer 110V Secondary, 30mA O/P
- Tufvassons Transformator 38VA Safety Transformer 24V Secondary