Tufvassons Transformator 860VA Site Transformer, 230V Primary, 230V Secondary, 3.6A O/P
- RS Stock No.:
- 288-3588
- Distrelec Article No.:
- 156-26-940
- Mfr. Part No.:
- PVM900 230/230V
- Brand:
- Tufvassons Transformator
Subtotal (1 unit)*
£473.86
(exc. VAT)
£568.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £473.86 |
*price indicative
- RS Stock No.:
- 288-3588
- Distrelec Article No.:
- 156-26-940
- Mfr. Part No.:
- PVM900 230/230V
- Brand:
- Tufvassons Transformator
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V | |
| Secondary Voltage Rating | 230V | |
| Power Rating | 860VA | |
| Output Current | 3.6A | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V | ||
Secondary Voltage Rating 230V | ||
Power Rating 860VA | ||
Output Current 3.6A | ||
- COO (Country of Origin):
- SE
The Isolating transformer features galvanically isolated primary and secondary integrated circuits, ensuring secure electrical separation. Its dual insulated design eliminates the need for earthing, making it a safe choice for permanent installation by a qualified electrician.
Screw terminal connection
Enclosure of self extinguishing thermoplastic
Manufacturing standard EN61558
Enclosure of self extinguishing thermoplastic
Manufacturing standard EN61558
Related links
- Tufvassons Transformator 260VA Site Transformer 230V Secondary, 2.4A O/P
- Tufvassons Transformator 600VA Isolation Transformer 230V ac Secondary, 2.6A O/P
- Tufvassons Transformator 260VA Site Transformer 230V Secondary, 2.4A O/P
- Tufvassons Transformator 460VA Autotransformer 230V Secondary
- Tufvassons Transformator 35VA Site Transformer 110V Secondary, 30mA O/P
- Tufvassons Transformator 20VA Safety Transformer 9V ac Secondary
- Tufvassons Transformator 32VA Safety Transformer 24V Secondary
- Tufvassons Transformator 440VA Site Transformer 230V ac Secondary, 2A O/P