Tufvassons Transformator 35VA Site Transformer, 230V Primary, 110V Secondary, 30mA O/P

Stock information currently inaccessible
RS Stock No.:
288-4288
Distrelec Article No.:
156-00-002
Mfr. Part No.:
7145-9992
Brand:
Tufvassons Transformator
Find similar products by selecting one or more attributes.
Select all

Brand

Tufvassons Transformator

Primary Voltage Rating

230V

Secondary Voltage Rating

110V

Power Rating

35VA

Output Current

30mA

COO (Country of Origin):
SE
The reliable isolation transformer provides optimum isolation, reduces interference, and is simple to install. It is CE-marked and features short circuit and overload protection, making it a safe and reliable choice for voltage level adaptation and protective earth separation.

Output voltage 110V for adapting different voltage levels
Rated power 35VA (0.3A) for efficient performance
Weight 0.6 kg for portability and ease of use
Encapsulation class IP30 for added durability
Insulation class 4.2 kV for safety
Short circuit and overload protection with thermo protection for added safety
Primary mains cable with European mains plug for easy connectivity
Fully enclosed secondary 2-pole American outlet for versatile usage
Manufactured to security standards EN 61558-1

EN 61558-2-4 for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy