Tufvassons Transformator 260VA Site Transformer, 230V Primary, 230V Secondary, 2.4A O/P
- RS Stock No.:
- 288-3586
- Distrelec Article No.:
- 156-26-851
- Mfr. Part No.:
- PVM301 230/230VM
- Brand:
- Tufvassons Transformator
Stock information currently inaccessible
- RS Stock No.:
- 288-3586
- Distrelec Article No.:
- 156-26-851
- Mfr. Part No.:
- PVM301 230/230VM
- Brand:
- Tufvassons Transformator
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V | |
| Secondary Voltage Rating | 230V | |
| Power Rating | 260VA | |
| Output Current | 2.4A | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V | ||
Secondary Voltage Rating 230V | ||
Power Rating 260VA | ||
Output Current 2.4A | ||
- COO (Country of Origin):
- CN
The Isolating transformer features galvanically isolated primary and secondary circuits and a dual insulated design Class II, eliminating the need for earthing. It is intended for permanent installation by a qualified electrician and includes a resettable circuit breaker on either the primary or secondary side for added safety.
Enclosure of self extinguishing thermoplastic
Manufacturing standard EN61558
RoHS compliant
Manufacturing standard EN61558
RoHS compliant
Related links
- Tufvassons Transformator 260VA Site Transformer 230V Secondary, 2.4A O/P
- Tufvassons Transformator 260VA Site Transformer 115V Secondary, 2.4A O/P
- Tufvassons Transformator 600VA Isolation Transformer 230V ac Secondary, 3A O/P
- Tufvassons Transformator 260VA Site Transformer 115V Secondary, 2.3A O/P
- Tufvassons Transformator 860VA Site Transformer 230V Secondary, 3.6A O/P
- Tufvassons Transformator Site Transformer 260 VA 230 V ac Secondary, 2.3 A O/P
- Tufvassons Transformator 600VA Isolation Transformer 230V ac Secondary, 2.6A O/P
- Tufvassons Transformator 35VA Site Transformer 110V Secondary, 30mA O/P