Tufvassons Transformator 600VA Isolation Transformer, 230V ac Primary, 230V ac Secondary, 3A O/P

Stock information currently inaccessible
RS Stock No.:
288-3520
Distrelec Article No.:
156-27-724
Mfr. Part No.:
PFM600 230/230VM
Brand:
Tufvassons Transformator
Find similar products by selecting one or more attributes.
Select all

Brand

Tufvassons Transformator

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V ac

Power Rating

600VA

Output Current

3A

COO (Country of Origin):
SE
The Isolating Transformer is designed for connecting earth-protected equipment to unearthed electricity outlets, ensuring personal protection in unearthed environments by eliminating dangerous voltage from the connected equipment. It also features transient dampening qualities and includes a secondary cartridge fuse for 300 VA and a resettable circuit breaker for 600 VA.

Dual insulated
2 m mains cable with euro plug
1x Schuko outlet 300 VA
2x Schuko outlets 600 VA
Manufacturing standard EN61558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy