Tufvassons Transformator 120VA Safety Transformer, 230V ac Primary, 24V ac Secondary
- RS Stock No.:
- 288-3521
- Distrelec Article No.:
- 156-25-126
- Mfr. Part No.:
- PFS 120A
- Brand:
- Tufvassons Transformator
Stock information currently inaccessible
- RS Stock No.:
- 288-3521
- Distrelec Article No.:
- 156-25-126
- Mfr. Part No.:
- PFS 120A
- Brand:
- Tufvassons Transformator
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 120VA | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 120VA | ||
- COO (Country of Origin):
- SE
The Isolation Transformer offers reliable and safe isolation for energy applications, with a wide range of transformers and over fifty years of experience in manufacturing. Designed for permanent installation, DIN rail installation, and movable variants connected by a mains lead, this transformer provides optimum isolation and safe SELV voltage to suit various environments.
Designed for SELV voltage stipulated applications with protective low voltage (24V) for maximum safety
Short-circuit and overload protection for added safety
Self-extinguishing plastic housing compliant with insurance companies' requirements
Easy installation with the transformer connected to an ordinary wall socket and 24V terminal secured with strain relief
IP40 encapsulation class with insulation class of 4.2 kV for durability and safety
Double insulated with no requirement for earth connection
Primary overload circuit breaker with resettable feature for protection
Manufactured to meet security, emissions, and immunity standards for peace of mind
Short-circuit and overload protection for added safety
Self-extinguishing plastic housing compliant with insurance companies' requirements
Easy installation with the transformer connected to an ordinary wall socket and 24V terminal secured with strain relief
IP40 encapsulation class with insulation class of 4.2 kV for durability and safety
Double insulated with no requirement for earth connection
Primary overload circuit breaker with resettable feature for protection
Manufactured to meet security, emissions, and immunity standards for peace of mind
Related links
- Tufvassons Transformator 120VA Safety Transformer 24V Secondary
- Tufvassons Transformator 20VA Safety Transformer 17V ac Secondary
- Tufvassons Transformator 20VA Safety Transformer 9V ac Secondary
- Tufvassons Transformator 60VA Safety Transformer 23.3V ac Secondary
- Tufvassons Transformator 20VA Safety Transformer 23.3V ac Secondary
- Tufvassons Transformator 100VA Safety Transformer 12 V ac, 24 V ac Secondary
- Tufvassons Transformator 20VA Safety Transformer 11.5V ac Secondary, 1.7A O/P
- Tufvassons Transformator Safety Transformer 20 VA 230 V ac Primary, 24 V ac Secondary