Tufvassons Transformator 120VA Safety Transformer, 230V Primary, 24V Secondary
- RS Stock No.:
- 288-3595
- Distrelec Article No.:
- 156-25-033
- Mfr. Part No.:
- PVS120 230/24V
- Brand:
- Tufvassons Transformator
Stock information currently inaccessible
- RS Stock No.:
- 288-3595
- Distrelec Article No.:
- 156-25-033
- Mfr. Part No.:
- PVS120 230/24V
- Brand:
- Tufvassons Transformator
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V | |
| Secondary Voltage Rating | 24V | |
| Power Rating | 120VA | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V | ||
Secondary Voltage Rating 24V | ||
Power Rating 120VA | ||
- COO (Country of Origin):
- SE
The Safety Transformer boasts galvanically isolated primary and secondary integrated circuits, ensuring robust electrical isolation. Featuring a dual-insulated design which it eliminates the necessity for earthing, enhancing safety during installation and operation. Specifically crafted for permanent installation, its recommended to be handled by a qualified electrician.
Screw terminal connectors
Enclosure of self extinguishing thermoplastic
Manufacturing standard EN61558
Enclosure of self extinguishing thermoplastic
Manufacturing standard EN61558
Related links
- Tufvassons Transformator 38VA Safety Transformer 24V Secondary
- Tufvassons Transformator 32VA Safety Transformer 24V Secondary
- Tufvassons Transformator 60VA Safety Transformer 24V Secondary
- Tufvassons Transformator 10VA Safety Transformer 24V Secondary
- Tufvassons Transformator 120VA Safety Transformer 24V ac Secondary
- Tufvassons Transformator Safety Transformer 20 VA 230 V ac Primary, 24 V ac Secondary
- Tufvassons Transformator Safety Transformer 220 VA 230 V ac Primary 9.2 A O/P
- Tufvassons Transformator Safety Transformer 60 VA 24 V Secondary