Tufvassons Transformator 38VA Safety Transformer, 230V Primary, 24V Secondary

Stock information currently inaccessible
RS Stock No.:
288-3592
Distrelec Article No.:
156-24-960
Mfr. Part No.:
PVS 40 230/24V
Brand:
Tufvassons Transformator
Find similar products by selecting one or more attributes.
Select all

Brand

Tufvassons Transformator

Primary Voltage Rating

230V

Secondary Voltage Rating

24V

Power Rating

38VA

COO (Country of Origin):
SE
The transformer is ideal for low voltage installations where there are higher demands on insulation and safety. It offers a wide range of applications in the energy sector and meets all necessary requirements for a reliable power supply.

Provides an output voltage of 24V for various applications
Rated power of 38VA (1.6A) ensures efficient performance
Encapsulation class IP54 for protection against environmental factors
Insulation class of 4.2kV for safety and reliability
Designed with self-extinguishing plastic and overload protection for added safety
Complies with manufacturing standards EN 61558-1

EN 61558-2-6 for security
Immunity to emissions and other external factors according to EN standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy