Tufvassons Transformator 60VA Safety Transformer, 230V ac Primary, 23.3V ac Secondary
- RS Stock No.:
- 288-3527
- Distrelec Article No.:
- 156-28-318
- Mfr. Part No.:
- PFS61S 230/23,3V
- Brand:
- Tufvassons Transformator
Subtotal (1 unit)*
£62.26
(exc. VAT)
£74.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £62.26 |
*price indicative
- RS Stock No.:
- 288-3527
- Distrelec Article No.:
- 156-28-318
- Mfr. Part No.:
- PFS61S 230/23,3V
- Brand:
- Tufvassons Transformator
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 23.3V ac | |
| Power Rating | 60VA | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 23.3V ac | ||
Power Rating 60VA | ||
- COO (Country of Origin):
- SE
The Safety Transformer features galvanically isolated primary and secondary integrated circuits, ensuring robust electrical isolation for increased safety. Its dual insulated design eliminates the need for earthing, simplifying installation. On the primary side, it comes equipped with a 2 meter mains cable with a euro plug, while the secondary side features a 2-pole AMP connector with locking mechanism.
Integral PTC protection, resets when power is cut
Enclosure of self extinguishing thermoplastic
Manufacturing standard EN61558
Enclosure of self extinguishing thermoplastic
Manufacturing standard EN61558
Related links
- Tufvassons Transformator 60VA Safety Transformer 24V Secondary
- Tufvassons Transformator 20VA Safety Transformer 23.3V ac Secondary
- Tufvassons Transformator Safety Transformer 7.2 VA 23.3 V ac Secondary
- Tufvassons Transformator 20VA Safety Transformer 9V ac Secondary
- Tufvassons Transformator 20VA Safety Transformer 17V ac Secondary
- Tufvassons Transformator 120VA Safety Transformer 24V ac Secondary
- Tufvassons Transformator 100VA Safety Transformer 12 V ac, 24 V ac Secondary
- Tufvassons Transformator 20VA Safety Transformer 11.5V ac Secondary, 1.7A O/P