Tufvassons Transformator 20VA Safety Transformer, 230V ac Primary, 11.5V ac Secondary, 1.7A O/P
- RS Stock No.:
- 288-3523
- Distrelec Article No.:
- 156-29-829
- Mfr. Part No.:
- PFS20S 230V/11,5V
- Brand:
- Tufvassons Transformator
Stock information currently inaccessible
- RS Stock No.:
- 288-3523
- Distrelec Article No.:
- 156-29-829
- Mfr. Part No.:
- PFS20S 230V/11,5V
- Brand:
- Tufvassons Transformator
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 11.5V ac | |
| Power Rating | 20VA | |
| Output Current | 1.7A | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 11.5V ac | ||
Power Rating 20VA | ||
Output Current 1.7A | ||
- COO (Country of Origin):
- SE
The transformer is a reliable and efficient power supply solution designed for alarms and other applications that require high levels of insulation and safety. With a rated power of 20 VA and output voltage of 11.5V, this transformer ensures a secure power feed for various monitoring systems, temperature controls, lighting, and alarms. It is equipped with short circuit and overload protection, meeting the insurance companies' requirements for safety and reliability.
Suitable for voltage feed in SELV and PELV installations
Comes with short circuit and overload protection
Insulation class of 4.2 kV for enhanced safety
Encapsulation made from impact-resistant, self-extinguishing thermoplastics V0
Primary plug fit to SCHUKO socket outlet
Secondary outlet 2-pole AMP with locking device
Manufactured according to security standards EN 61558-1 and EN 61558-2-6
Comes with short circuit and overload protection
Insulation class of 4.2 kV for enhanced safety
Encapsulation made from impact-resistant, self-extinguishing thermoplastics V0
Primary plug fit to SCHUKO socket outlet
Secondary outlet 2-pole AMP with locking device
Manufactured according to security standards EN 61558-1 and EN 61558-2-6
Related links
- Tufvassons Transformator 20VA Safety Transformer 9V ac Secondary
- Tufvassons Transformator 20VA Safety Transformer 17V ac Secondary
- Tufvassons Transformator 20VA Safety Transformer 23.3V ac Secondary
- Tufvassons Transformator 440VA Site Transformer 230V ac Secondary, 2A O/P
- Tufvassons Transformator 600VA Isolation Transformer 230V ac Secondary, 2.6A O/P
- Tufvassons Transformator 600VA Isolation Transformer 230V ac Secondary, 3A O/P
- Tufvassons Transformator 260VA Site Transformer 230V Secondary, 2.4A O/P
- Tufvassons Transformator 860VA Site Transformer 230V Secondary, 3.6A O/P