Tufvassons Transformator 260VA Site Transformer, 230V Primary, 115V Secondary, 2.4A O/P
- RS Stock No.:
- 288-3585
- Distrelec Article No.:
- 156-26-850
- Mfr. Part No.:
- PVM301 230/110VM
- Brand:
- Tufvassons Transformator
Stock information currently inaccessible
- RS Stock No.:
- 288-3585
- Distrelec Article No.:
- 156-26-850
- Mfr. Part No.:
- PVM301 230/110VM
- Brand:
- Tufvassons Transformator
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V | |
| Secondary Voltage Rating | 115V | |
| Power Rating | 260VA | |
| Output Current | 2.4A | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V | ||
Secondary Voltage Rating 115V | ||
Power Rating 260VA | ||
Output Current 2.4A | ||
- COO (Country of Origin):
- CN
The Isolating transformer features galvanically isolated primary and secondary circuits and is designed with dual insulation Class II, eliminating the need for earthing. It is intended for permanent installation by a qualified electrician. With resettable circuit breaker on primary or secondary side.
Screw terminal connection
Enclosure of self extinguishing thermoplastic
Manufacturing standard EN61558
Enclosure of self extinguishing thermoplastic
Manufacturing standard EN61558
Related links
- Tufvassons Transformator 260VA Site Transformer 230V Secondary, 2.4A O/P
- Tufvassons Transformator 260VA Site Transformer 230V Secondary, 2.4A O/P
- Tufvassons Transformator 260VA Site Transformer 115V Secondary, 2.3A O/P
- Tufvassons Transformator 1500VA Site Transformer 115V Secondary, 13A O/P
- Tufvassons Transformator 1100VA Site Transformer 115V Secondary, 9.5A O/P
- Tufvassons Transformator 860VA Site Transformer 230V Secondary, 3.6A O/P
- Tufvassons Transformator 35VA Site Transformer 110V Secondary, 30mA O/P
- Tufvassons Transformator 50VA Site Transformer 110V Secondary, 450mA O/P