Tufvassons Transformator 50VA Site Transformer, 230V Primary, 110V Secondary, 450mA O/P
- RS Stock No.:
- 288-3933
- Distrelec Article No.:
- 156-00-010
- Mfr. Part No.:
- TTZ50 230/110V
- Brand:
- Tufvassons Transformator
Stock information currently inaccessible
- RS Stock No.:
- 288-3933
- Distrelec Article No.:
- 156-00-010
- Mfr. Part No.:
- TTZ50 230/110V
- Brand:
- Tufvassons Transformator
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V | |
| Secondary Voltage Rating | 110V | |
| Power Rating | 50VA | |
| Output Current | 450mA | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V | ||
Secondary Voltage Rating 110V | ||
Power Rating 50VA | ||
Output Current 450mA | ||
- COO (Country of Origin):
- SE
The isolation transformer offers reliable and high-quality voltage level adaptation and system earth separation. With CE marking and short circuit protection, it ensures optimum isolation and minimal interference. The USA-compatible outlet makes it suitable for 110-volt products, providing versatility and ease of installation. Ideal for fixed installations or mounting on a DIN rail, this transformer is a dependable solution for various power supply needs.
Provides voltage level adaptation and system earth separation for optimal isolation and interference reduction
CE-marked with short circuit and overload protection for added safety
USA-compatible outlet for use with 110-volt products, enhancing flexibility
Suitable for fixed installations, mounting on a DIN rail, or movable applications with mains cable connection
Double insulated design eliminates the need for an earth connection, simplifying installation
CE-marked with short circuit and overload protection for added safety
USA-compatible outlet for use with 110-volt products, enhancing flexibility
Suitable for fixed installations, mounting on a DIN rail, or movable applications with mains cable connection
Double insulated design eliminates the need for an earth connection, simplifying installation
Related links
- Tufvassons Transformator 100VA Site Transformer 110V Secondary, 900mA O/P
- Tufvassons Transformator 35VA Site Transformer 110V Secondary, 30mA O/P
- Tufvassons Transformator 1500VA Site Transformer 115V Secondary, 13A O/P
- Tufvassons Transformator 860VA Site Transformer 230V Secondary, 3.6A O/P
- Tufvassons Transformator 260VA Site Transformer 230V Secondary, 2.4A O/P
- Tufvassons Transformator 1100VA Site Transformer 115V Secondary, 9.5A O/P
- Tufvassons Transformator 260VA Site Transformer 115V Secondary, 2.3A O/P
- Tufvassons Transformator 260VA Site Transformer 115V Secondary, 2.4A O/P