Tufvassons Transformator 100VA Site Transformer, 230V Primary, 110V Secondary, 900mA O/P
- RS Stock No.:
- 288-3932
- Distrelec Article No.:
- 156-00-028
- Mfr. Part No.:
- TTZ100 230/110V
- Brand:
- Tufvassons Transformator
Stock information currently inaccessible
- RS Stock No.:
- 288-3932
- Distrelec Article No.:
- 156-00-028
- Mfr. Part No.:
- TTZ100 230/110V
- Brand:
- Tufvassons Transformator
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V | |
| Secondary Voltage Rating | 110V | |
| Power Rating | 100VA | |
| Output Current | 900mA | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V | ||
Secondary Voltage Rating 110V | ||
Power Rating 100VA | ||
Output Current 900mA | ||
- COO (Country of Origin):
- SE
The isolation transformer is a reliable solution for adapting voltage levels or separating protective earth from system earth. With optimum isolation, it minimizes interference and is easy to install, making it ideal for a variety of applications. This transformer is CE-marked and equipped with short circuit and overload protection for added safety.
Provides optimum isolation and interference minimization
Simple to install with USA-compatible outlet for 110-volt products
CE-marked with short circuit and overload protection
Rated power of 100VA and input voltage of 230V, 50-60 Hz
Weighs 1.4 kg with IP30 encapsulation class and 4.2 kV insulation class
Simple to install with USA-compatible outlet for 110-volt products
CE-marked with short circuit and overload protection
Rated power of 100VA and input voltage of 230V, 50-60 Hz
Weighs 1.4 kg with IP30 encapsulation class and 4.2 kV insulation class
Related links
- Tufvassons Transformator 50VA Site Transformer 110V Secondary, 450mA O/P
- Tufvassons Transformator 35VA Site Transformer 110V Secondary, 30mA O/P
- Tufvassons Transformator 100VA Safety Transformer 12 V ac, 24 V ac Secondary
- Tufvassons Transformator 1500VA Site Transformer 115V Secondary, 13A O/P
- Tufvassons Transformator 860VA Site Transformer 230V Secondary, 3.6A O/P
- Tufvassons Transformator 260VA Site Transformer 230V Secondary, 2.4A O/P
- Tufvassons Transformator 1100VA Site Transformer 115V Secondary, 9.5A O/P
- Tufvassons Transformator 260VA Site Transformer 115V Secondary, 2.3A O/P