Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames, 1 m x 800mm, 650 mm, 75 kg Load

Subtotal (1 unit)*

£414.10

(exc. VAT)

£496.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£414.10

*price indicative

RS Stock No.:
662-747
Mfr. Part No.:
46001005.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Shelving System Upright Frames

Sub Type

Rack Shelf

Number of Shelves

2

Load Capacity

75kg

Height

1000mm

Width

800mm

Depth

650mm

Material

Sheet Steel

Colour

Blue

Standards/Approvals

EAN

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelving bay is designed to provide robust and versatile storage solutions for any workspace. Combining ease of assembly with durability, it features heavy-duty galvanised steel shelves and a drop-in base deck, ideal for organising tools and equipment. With two adjustable height shelves, each capable of supporting up to 75kg U.D.L., the shelving bay adapts effortlessly to various storage needs. Finished in a durable powder coat paint, available in light grey (RAL 7035) and gentian blue (RAL 5010), this shelving unit not only offers functionality but also an appealing aesthetic for modern environments. Its compact dimensions of 800x650x1000mm make it an efficient choice for tight spaces while ensuring a high storage capacity.

Constructed from heavy-duty galvanised steel for exceptional strength and durability

Two adjustable height shelves allow flexibility for different storage requirements

The powder-coated finish enhances resistance to wear and maintains visual appeal

Available in stylish light grey and gentian blue options to suit various decor styles

Compact dimensions fit seamlessly into various workspaces, maximising storage efficiency

Designed for quick and easy assembly to reduce setup time and effort

Load capacity of 75kg per shelf ensures reliable support for a wide range of items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy