Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames, 1 m x 1.05m, 525 mm, 75 kg Load
- RS Stock No.:
- 662-433
- Mfr. Part No.:
- 46001003.11V
- Brand:
- Bott
Subtotal (1 unit)*
£422.48
(exc. VAT)
£506.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £422.48 |
*price indicative
- RS Stock No.:
- 662-433
- Mfr. Part No.:
- 46001003.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 2 | |
| Load Capacity | 75kg | |
| Height | 1000mm | |
| Width | 1050mm | |
| Depth | 525mm | |
| Material | Sheet Steel | |
| Colour | Blue | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 2 | ||
Load Capacity 75kg | ||
Height 1000mm | ||
Width 1050mm | ||
Depth 525mm | ||
Material Sheet Steel | ||
Colour Blue | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay offers a robust storage solution, expertly designed for versatile use in various settings. Featuring rapid assembly and constructed from heavy-duty galvanised steel, this shelving unit provides outstanding durability. It comes equipped with two adjustable height shelves, each boasting a load capacity of 75kg, ensuring it meets diverse storage needs. The appealing finish in RAL 5010 gentian blue and RAL 7035 light grey not only enhances its aesthetic but also adds a layer of protection. With compact dimensions of 1050x525x1000mm, this shelving bay efficiently utilises space while maintaining a sleek profile, making it an optimal choice for workshops, garages, or commercial environments.
Constructed from heavy-duty galvanised steel for enhanced durability
Features two adjustable shelves for customisable storage options
Shelf load capacity of 75kg to accommodate various items
Finished in durable powder coat paint for long-lasting protection
Available in an attractive colour combination of gentian blue and light grey
Compact dimensions facilitate efficient use of storage space
Rapid assembly design allows for quick setup in any environment
Related links
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load


