Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames, 2 m x 1.05m, 525 mm, 75 kg Load

Subtotal (1 unit)*

£601.22

(exc. VAT)

£721.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£601.22

*price indicative

RS Stock No.:
663-274
Mfr. Part No.:
46001004.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Shelving System Upright Frames

Sub Type

Rack Shelf

Number of Shelves

4

Load Capacity

75kg

Width

1050mm

Height

2000mm

Depth

525mm

Material

Sheet Steel

Colour

Grey

Standards/Approvals

EAN

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelving bay is crafted to meet the demands of dynamic workspaces, offering a robust solution for efficient storage and organisation. Engineered with rapid assembly in mind, this heavy-duty shelving unit features galvanised steel shelves, which can be adjusted to suit your specific needs, providing an impressive shelf load capacity of 75kg. With a sleek and modern design, it is available in a durable powder coat finish in both RAL 7035 light grey and RAL 7016 anthracite grey. Measuring 1050mm in width, 525mm in depth, and 2000mm in height, this shelving bay combines practicality with aesthetic appeal, making it an ideal choice for various environments, from workshops to retail spaces.

Constructed from heavy-duty galvanised steel for lasting durability

Features four adjustable height shelves to accommodate various items

Designed for rapid assembly, enabling quick setup

Available in two stylish colour finishes: light grey and anthracite grey

Impressive shelf load capacity of 75kg per shelf, perfect for heavy items

Compact dimensions ensure it fits in diverse spaces without compromising storage capacity

Powder-coated surface enhances durability, providing resistance to wear and tear

Sleek design integrates seamlessly into any modern work or retail environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy