Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames, 2 m x 800mm, 650 mm, 75 kg Load

Subtotal (1 unit)*

£589.99

(exc. VAT)

£707.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£589.99

*price indicative

RS Stock No.:
663-644
Mfr. Part No.:
46001006.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Shelving System Upright Frames

Sub Type

Rack Shelf

Number of Shelves

4

Load Capacity

75kg

Height

2000mm

Width

800mm

Depth

650mm

Material

Sheet Steel

Colour

Grey

Standards/Approvals

EAN

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelving bay is expertly designed for versatile storage solutions in demanding environments. Constructed with heavy-duty galvanised steel and finished in a durable powder coat, this shelving unit combines strength with practicality. Featuring four adjustable shelves, each capable of supporting up to 75 kg, it accommodates a variety of items while ensuring that everything remains accessible. The sleek light grey and anthracite grey colour scheme complements any workspace, making it not only functional but also aesthetically pleasing. With dimensions of 800 mm in width, 650 mm in depth, and 2000 mm in height, it provides ample storage without occupying excessive floor space. Ideal for professional settings, this shelving bay is built for rapid assembly, ensuring a quick setup and hassle-free installation.

Robust construction with heavy-duty galvanised steel for enhanced durability

Four adjustable shelves allow for flexible storage configurations

Each shelf has a capacity of 75 kg for heavy items, making it suitable for various applications

Stylish powder-coated finish available in RAL 7035 light grey and RAL 7016 anthracite grey for modern aesthetic

Compact dimensions of 800 mm width, 650 mm depth, and 2000 mm height optimise storage without sacrificing space

Designed for rapid assembly, ensuring quick installation and usability

Lightweight design with a gross weight of only 10.32 kg facilitates easy transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy