Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames, 2 m x 1.05m, 650 mm, 75 kg Load

Subtotal (1 unit)*

£628.00

(exc. VAT)

£753.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£628.00

*price indicative

RS Stock No.:
662-713
Mfr. Part No.:
46001008.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Shelving System Upright Frames

Sub Type

Rack Shelf

Number of Shelves

4

Load Capacity

75kg

Height

2000mm

Width

1050mm

Depth

650mm

Material

Sheet Steel

Colour

Grey

Standards/Approvals

EAN

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelving bay offers an ideal storage solution for both commercial and industrial environments, expertly designed for rapid assembly and constructed from heavy-duty galvanised steel. This robust shelving system features four adjustable height shelves, capable of supporting up to 75kg each, allowing for the effective organisation of various items. Finished in a durable powder coat paint with colour options in light grey and anthracite grey, the unit not only ensures strength but also adds a touch of modernity to your space. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, it provides ample storage capacity while maintaining a sleek profile and ease of access to items.

Constructed from heavy-duty galvanised steel for exceptional durability

Rapid assembly feature allows for quick installation without compromising strength

Four adjustable shelves enable customised storage solutions for various items

Each shelf supports a load capacity of 75kg, accommodating a wide range of products

Available in contemporary colours: RAL 7035 light grey and RAL 7016 anthracite grey

Designed to enhance organisation in both commercial and industrial settings

Compact dimensions of 1050x650x2000mm maximise storage without occupying excessive space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy