Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames, 2 m x 1.05m, 650 mm, 75 kg Load

Subtotal (1 unit)*

£628.00

(exc. VAT)

£753.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£628.00

*price indicative

RS Stock No.:
662-885
Mfr. Part No.:
46001008.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Shelving System Upright Frames

Sub Type

Rack Shelf

Number of Shelves

4

Load Capacity

75kg

Width

1050mm

Height

2000mm

Depth

650mm

Material

Sheet Steel

Colour

Red

Standards/Approvals

EAN

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelving bay is designed to provide exceptional storage solutions with a focus on rapid assembly and robust construction. Crafted from heavy-duty galvanised steel, this shelving unit includes four adjustable height shelves, each capable of supporting a load of up to 75 kg. Finished in a striking crimson red powder coat, complemented by a light grey secondary colour, this product not only serves a practical purpose but also enhances the aesthetic appeal of any workspace. With dimensions of 1050 mm in width, 650 mm in depth, and 2000 mm in height, it strikes a perfect balance between functionality and size, making it ideal for various applications in commercial or industrial settings.

Constructed from heavy-duty galvanised steel for increased durability

Four adjustable shelves allow for flexible storage options

Each shelf supports up to 75 kg, catering for heavier items

Finished in a durable powder coat for enhanced resistance to wear

Striking crimson red and light grey colour scheme for a modern look

Compact dimensions of 1050x650x2000 mm suit diverse environments

Easy to assemble, ensuring quick set up in any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy