Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames, 2 m x 1.05m, 650 mm, 75 kg Load
- RS Stock No.:
- 663-206
- Mfr. Part No.:
- 46001008.11V
- Brand:
- Bott
Subtotal (1 unit)*
£628.00
(exc. VAT)
£753.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £628.00 |
*price indicative
- RS Stock No.:
- 663-206
- Mfr. Part No.:
- 46001008.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 4 | |
| Load Capacity | 75kg | |
| Width | 1050mm | |
| Height | 2000mm | |
| Depth | 650mm | |
| Material | Sheet Steel | |
| Colour | Blue | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 4 | ||
Load Capacity 75kg | ||
Width 1050mm | ||
Height 2000mm | ||
Depth 650mm | ||
Material Sheet Steel | ||
Colour Blue | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is engineered for efficiency and durability in demanding work environments. Perfectly suited for rapid assembly, this robust shelving unit features heavy-duty galvanised steel shelves that accommodate a substantial load capacity of 75kg per shelf. Designed for versatility, the shelving bay offers four adjustable shelves, allowing you to optimise your storage according to your specific needs. Finished in a sleek and modern powder coat paint in RAL 5010 gentian blue with RAL 7035 light grey accents, this shelving unit not only serves a functional purpose but also enhances the aesthetic of any workspace. Its compact dimensions of 1050mm in width, 650mm in depth, and 2000mm in height make it a perfect fit for various settings, combining practicality with style.
Constructed from heavy-duty galvanised steel for long-lasting durability
Features four adjustable shelves to accommodate items of varying heights
Shelf load capacity rated at 75kg, making it suitable for heavy items
Finished in a stylish powder coat paint to resist wear and tear
Available in a contemporary colour scheme of gentian blue and light grey
Compact dimensions allow for efficient use of space in any area
Ideal for industrial, workshop, and retail settings to maximise storage potential
Related links
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load


