Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames, 1 m x 1.05m, 650 mm, 75 kg Load
- RS Stock No.:
- 661-247
- Mfr. Part No.:
- 46001007.11V
- Brand:
- Bott
Subtotal (1 unit)*
£442.04
(exc. VAT)
£530.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £442.04 |
*price indicative
- RS Stock No.:
- 661-247
- Mfr. Part No.:
- 46001007.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 2 | |
| Load Capacity | 75kg | |
| Height | 1000mm | |
| Width | 1050mm | |
| Depth | 650mm | |
| Material | Sheet Steel | |
| Colour | Blue | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 2 | ||
Load Capacity 75kg | ||
Height 1000mm | ||
Width 1050mm | ||
Depth 650mm | ||
Material Sheet Steel | ||
Colour Blue | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is designed to meet the demands of a versatile workspace, offering robust storage solutions without compromising on style. This shelving unit features heavy-duty galvanised steel shelves that can easily support a shelf load capacity of up to 75 kg, ideal for storing tools and other equipment. Finished in a durable powder coat paint available in RAL 5010 gentian blue and RAL 7035 light grey, this shelving bay not only provides functionality but also aesthetic appeal. Dimensions of 1050x650x1000 mm make it a compact yet impactful addition to any environment, ensuring that you make the most of your available space. With rapid assembly and adjustable height options, it adapts effortlessly to your storage needs, making it a practical choice for any workshop or industrial setting.
Heavy-duty galvanised steel shelves ensure maximum durability
Adjustable height options provide flexible storage solutions
Compact dimensions optimise your workspace efficiently
Powder-coated finish offers a stylish and resilient surface
Available in two attractive colours to complement any setting
Shelf load capacity of 75 kg supports various tools and equipment
Related links
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load


