Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames, 1 m x 800mm, 525 mm, 75 kg Load
- RS Stock No.:
- 661-678
- Mfr. Part No.:
- 46001001.11V
- Brand:
- Bott
Subtotal (1 unit)*
£400.51
(exc. VAT)
£480.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £400.51 |
*price indicative
- RS Stock No.:
- 661-678
- Mfr. Part No.:
- 46001001.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 2 | |
| Load Capacity | 75kg | |
| Height | 1000mm | |
| Width | 800mm | |
| Depth | 525mm | |
| Material | Sheet Steel | |
| Colour | Blue | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 2 | ||
Load Capacity 75kg | ||
Height 1000mm | ||
Width 800mm | ||
Depth 525mm | ||
Material Sheet Steel | ||
Colour Blue | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is designed for efficient storage solutions, ideal for both industrial and workshop environments. Constructed from heavy-duty galvanised steel, this shelving unit features two adjustable galvanised steel shelves, each capable of holding up to 75kg. Its rapid assembly ensures convenience, making it easy to set up without compromising on strength or stability. Finished in a durable powder coat paint, it comes in a stylish gentian blue (RAL 5010) complemented by light grey (RAL 7035) accents. With dimensions of 800mm in width, 525mm in depth, and 1000mm in height, this shelving bay optimises space while enhancing the aesthetic of your workspace.
Heavy-duty galvanised steel construction ensures long-lasting durability
Rapid assembly allows for quick setup and installation
Two adjustable shelves offer flexible storage options
Each shelf can bear a load of 75kg, suitable for various heavy items
Stylish powder coat finish enhances the visual appeal and protects against wear
Compact dimensions make it suitable for smaller spaces without sacrificing capacity
Available in RAL 5010 gentian blue and RAL 7035 light grey to match any decor
Related links
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load


