Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames, 1 m x 800mm, 525 mm, 75 kg Load

Subtotal (1 unit)*

£400.51

(exc. VAT)

£480.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£400.51

*price indicative

RS Stock No.:
662-785
Mfr. Part No.:
46001001.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Shelving System Upright Frames

Sub Type

Rack Shelf

Number of Shelves

2

Load Capacity

75kg

Width

800mm

Height

1000mm

Depth

525mm

Material

Sheet Steel

Colour

Light Grey

Standards/Approvals

EAN

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelving bay offers a robust and versatile solution for your storage needs, designed for seamless assembly and efficiency. Constructed from heavy-duty galvanised steel, this shelving unit features two adjustable shelves, each capable of supporting up to 75 kg, making it perfect for a variety of industrial applications. With a light grey powder-coated finish in RAL 7035, it not only ensures durability but also enhances the aesthetic of your workspace. Measuring 800 mm in width, 525 mm in depth, and 1000 mm in height, this shelving bay has a gross weight of 11.80 kg, providing a compact yet spacious design for optimal organisation. Ideal for workshops or commercial settings, the cubio shelving bay is built to withstand everyday demands while maintaining a clean, professional appearance.

Heavy-duty galvanised steel construction ensures durability and longevity

Two adjustable shelves provide flexibility to accommodate various storage needs

Each shelf supports a load capacity of 75 kg, ideal for heavy items

Light grey powder-coated finish offers both corrosion resistance and aesthetic appeal

Compact dimensions of 800x525x1000 mm fit perfectly in tight spaces

Manufactured for rapid assembly, saving time during setup

Designed specifically for versatile use in workshops and commercial environments

Gross weight of 11.80 kg makes it manageable for installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy