Bott Red 4 Shelf Sheet Steel Storage Rack System Shelving System Upright Frames, 2000mm x 800mm, 525mm
- RS Stock No.:
- 663-494
- Mfr. Part No.:
- 46001002.24V
- Brand:
- Bott
Subtotal (1 unit)*
£583.43
(exc. VAT)
£700.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £583.43 |
*price indicative
- RS Stock No.:
- 663-494
- Mfr. Part No.:
- 46001002.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| System | Storage Rack System | |
| Type | Rack Shelf | |
| Number of Shelves | 4 | |
| Width | 800mm | |
| Height | 2000mm | |
| Depth | 525mm | |
| Material | Sheet Steel | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Bott | ||
System Storage Rack System | ||
Type Rack Shelf | ||
Number of Shelves 4 | ||
Width 800mm | ||
Height 2000mm | ||
Depth 525mm | ||
Material Sheet Steel | ||
Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay offers an innovative storage solution tailored for demanding environments. This robust unit features heavy-duty galvanised steel shelves that can accommodate up to 75kg U.D.L., providing exceptional durability and resilience. Designed with ease of assembly in mind, the shelving bay is encapsulated in a stylish powder coat finish available in RAL 7035 light grey and RAL 3004 crimson red. With dimensions of 800x525x2000mm, it effectively utilises vertical space while remaining aesthetically pleasing. Furthermore, the product embodies a commitment to quality and functionality, making it ideal for workshops or retail spaces seeking to combine practicality with visual appeal.
Heavy-duty galvanised steel shelves ensure lasting strength
Each shelf has a load capacity of 75kg U.D.L., providing reliable support
The unit features four adjustable height shelves for flexible storage options
Powder-coated surfaces enhance durability and offer a clean finish
Available in two attractive colours: light grey and crimson red
Compact design measuring 800mm wide and 525mm deep optimises floor space
Sleek and modern aesthetic complements various environments
Designed for quick and straightforward assembly
Each shelf has a load capacity of 75kg U.D.L., providing reliable support
The unit features four adjustable height shelves for flexible storage options
Powder-coated surfaces enhance durability and offer a clean finish
Available in two attractive colours: light grey and crimson red
Compact design measuring 800mm wide and 525mm deep optimises floor space
Sleek and modern aesthetic complements various environments
Designed for quick and straightforward assembly
Related links
- Bott Red 4 Shelf Sheet Steel Storage Rack System Shelving System Upright Frames 650mm
- Bott Red 4 Shelf Sheet Steel Storage Rack System Shelving System Upright Frames 525mm
- Bott Red 4 Shelf Sheet Steel Storage Rack System Shelving System Upright Frames 650mm
- Bott Blue 4 Shelf Sheet Steel Storage Rack System Shelving System Upright Frames 525mm
- Bott Light Grey 4 Shelf Sheet Steel Storage Rack System Shelving System Upright Frames 525mm
- Bott Grey 4 Shelf Sheet Steel Storage Rack System Shelving System Upright Frames 525mm
- Bott Red 2 Shelf Sheet Steel Storage Rack System Shelving System Upright Frames 525mm
- Bott Light Grey 4 Shelf Sheet Steel Storage Rack System Shelving System Upright Frames 650mm
