Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames, 2 m x 1.05m, 525 mm, 75 kg Load

Subtotal (1 unit)*

£601.22

(exc. VAT)

£721.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£601.22

*price indicative

RS Stock No.:
662-350
Mfr. Part No.:
46001004.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Shelving System Upright Frames

Sub Type

Rack Shelf

Number of Shelves

4

Load Capacity

75kg

Width

1050mm

Height

2000mm

Depth

525mm

Material

Sheet Steel

Colour

Red

Standards/Approvals

EAN

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelving bay is expertly designed for rapid assembly, showcasing robust heavy-duty galvanised steel shelves that can support up to 75 kg each. This versatile unit features four adjustable height shelves, ideal for flexible storage solutions in various settings. Finished in a stylish powder coat, the cubio shelving bay is available in a subtle light grey (RAL 7035) and striking crimson red (RAL 3004), ensuring it fits seamlessly into any environment. With its substantial dimensions of 1050 mm wide, 525 mm deep, and 2000 mm high, it not only enhances aesthetic appeal but also maximises storage capacity. The thoughtfully engineered drop-in base deck makes assembly straightforward, while its durable construction ensures long-lasting performance, making it the perfect choice for both professional and personal use.

Constructed from heavy-duty galvanised steel for durability and strength

Four adjustable shelves offer flexibility for various storage needs

Powder-coated finish adds protection while enhancing visual appeal

Available in two distinct colours: light grey and crimson red

Designed for rapid assembly, saving time on setup

Lightweight and robust, with a total weight of just 64.50 kg

Dimensions are optimised for efficient use of space in any setting

Suitable for a wide range of applications, from workshops to retail environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy