Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames, 1 m x 1.05m, 525 mm, 75 kg Load
- RS Stock No.:
- 662-543
- Mfr. Part No.:
- 46001003.24V
- Brand:
- Bott
Subtotal (1 unit)*
£422.48
(exc. VAT)
£506.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £422.48 |
*price indicative
- RS Stock No.:
- 662-543
- Mfr. Part No.:
- 46001003.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 2 | |
| Load Capacity | 75kg | |
| Width | 1050mm | |
| Height | 1000mm | |
| Depth | 525mm | |
| Material | Sheet Steel | |
| Colour | Red | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 2 | ||
Load Capacity 75kg | ||
Width 1050mm | ||
Height 1000mm | ||
Depth 525mm | ||
Material Sheet Steel | ||
Colour Red | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is engineered for rapid assembly and robust performance, making it an ideal storage solution for both commercial and industrial settings. Designed with heavy-duty galvanised steel shelves, it ensures durability and stability while accommodating a significant load. The two adjustable shelves, each capable of supporting up to 75 kg U.D.L., provide flexibility for organising different items. Finished in a stylish powder coat paint, available in RAL 7035 light grey and RAL 3004 crimson red, this shelving unit not only serves a practical purpose but also enhances the visual appeal of your workspace. With dimensions of 1050 x 525 x 1000 mm and a weight of 14.62 kg, it is a compact yet versatile addition that simplifies your storage needs.
Constructed from heavy-duty galvanised steel for long-lasting durability
Rapid assembly design ensures quick setup and minimal downtime
Adjustable shelves allow for custom configuration, maximising storage efficiency
Each shelf boasts a load capacity of 75 kg U.D.L., catering to diverse storage requirements
Finished with a powder-coated surface for enhanced resistance to wear and tear
Available in an attractive selection of colours, enhancing workspace aesthetics
Compact dimensions ensure it fits seamlessly into various environments without compromising space
Related links
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load


