Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames, 1 m x 800mm, 650 mm, 75 kg Load

Subtotal (1 unit)*

£414.10

(exc. VAT)

£496.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£414.10

*price indicative

RS Stock No.:
661-252
Mfr. Part No.:
46001005.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Shelving System Upright Frames

Sub Type

Rack Shelf

Number of Shelves

2

Load Capacity

75kg

Width

800mm

Height

1000mm

Depth

650mm

Material

Sheet Steel

Colour

Red

Standards/Approvals

EAN

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelving bay is designed to provide robust and versatile storage solutions for workspaces. Constructed from heavy-duty galvanised steel, it features rapid assembly and a sturdy drop-in base deck, tailored for efficiency. With two adjustable galvanised steel shelves, each offering a load capacity of 75kg, this shelving unit ensures exceptional reliability while being aesthetically pleasing. Finished in a durable powder coat paint, the unit showcases a striking combination of RAL 3004 crimson red and RAL 7035 light grey, making it not only functional but also visually appealing. Its compact dimensions of 800mm width, 650mm depth, and 1000mm height make it ideal for a variety of settings, seamlessly integrating into any workspace or storage area.

Heavy-duty galvanised steel shelves ensure lasting durability

Rapid assembly design allows for quick and easy setup

Two adjustable shelves provide flexible storage options

Each shelf accommodates up to 75kg, making it ideal for heavy items

Durable powder coat finish enhances aesthetic appeal and longevity

Available in a striking crimson red and light grey colour scheme

Compact dimensions fit well in tight spaces without compromising storage

Drop-in base deck offers added stability and ease of access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy