Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames, 1 m x 800mm, 650 mm, 75 kg Load
- RS Stock No.:
- 663-665
- Mfr. Part No.:
- 46001005.19V
- Brand:
- Bott
Subtotal (1 unit)*
£414.10
(exc. VAT)
£496.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £414.10 |
*price indicative
- RS Stock No.:
- 663-665
- Mfr. Part No.:
- 46001005.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Shelving System Upright Frames | |
| Sub Type | Rack Shelf | |
| Number of Shelves | 2 | |
| Load Capacity | 75kg | |
| Width | 800mm | |
| Height | 1000mm | |
| Depth | 650mm | |
| Material | Sheet Steel | |
| Colour | Grey | |
| Standards/Approvals | EAN | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Shelving System Upright Frames | ||
Sub Type Rack Shelf | ||
Number of Shelves 2 | ||
Load Capacity 75kg | ||
Width 800mm | ||
Height 1000mm | ||
Depth 650mm | ||
Material Sheet Steel | ||
Colour Grey | ||
Standards/Approvals EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelving bay is engineered for efficient storage and organisation, perfect for any workspace requiring robust solutions. With its heavy-duty galvanised steel shelves, this versatile shelving unit supports a substantial load capacity, making it ideal for both light and heavy materials. Its innovative design features adjustable height options, allowing easy customisation to suit varied storage needs. Finished in a striking powder coat paint, this shelving bay is available in both anthracite grey and light grey, ensuring it not only meets functional demands but also enhances the aesthetic of your environment. With precise dimensions tailored for optimised space usage, the cubio shelving bay is your go-to for durable, practical storage.
Constructed from heavy-duty galvanised steel for lasting durability
Features adjustable height shelves to accommodate various storage needs
Offers a substantial shelf load capacity of 75kg for robust applications
Finishes include a durable powder coat in anthracite grey and light grey
Designed for rapid assembly, saving time and effort in setup
Compact dimensions of 800x650x1000mm fit comfortably in various spaces
The sleek design is both functional and visually appealing, blending seamlessly into any workspace
Related links
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Blue 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Light Grey 2 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load


