Molex Male 5 way M12, Right Angle to Male Pigtail Cordset, 5 m
- RS Stock No.:
- 504-557
- Distrelec Article No.:
- 304-61-879
- Mfr. Part No.:
- 1200659532
- Brand:
- Molex
Subtotal (1 pack of 15 units)*
£163.85
(exc. VAT)
£196.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.85 | £10.923 |
*price indicative
- RS Stock No.:
- 504-557
- Distrelec Article No.:
- 304-61-879
- Mfr. Part No.:
- 1200659532
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120065 | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120065 | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) single-ended cordset is engineered to deliver exceptional performance in industrial applications. Designed with a knurled hexnut for secure coupling, this cordset features a robust black TPU cable jacket that ensures both durability and flexibility, even in rigorous environments. With a length of 5.0m (16.40 inch), it provides ample reach for diverse setups. Notable for its 5 poles and male (90°) to pigtail configuration, this product effortlessly marries functionality with ease of use. Designed for those who demand reliability, this cordset provides an IP67 rating, ensuring protection against dust and water ingress. Ideal for circular industrial applications, it exemplifies a blend of Advanced engineering and practical design, making it a trusted choice for professionals.
Durable TPU cable jacket offers excellent resilience against wear and tear
Designed for easy integration in industrial environments with a water and dust-tight rating
Provides secure connections with its knurled hexnut coupling style
Features five poles for versatile electrical connections
Operates within a broad temperature range, ensuring functionality in varied conditions
Lightweight design facilitates ease of handling and installation
Backed by compliance certifications, ensuring safety and environmental considerations
