Molex Male 4 way M12, Right Angle to Male Pigtail Cordset, 5 m

Subtotal (1 pack of 20 units)*

£165.74

(exc. VAT)

£198.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£165.74£8.287

*price indicative

RS Stock No.:
471-551
Distrelec Article No.:
304-61-841
Mfr. Part No.:
1200060594
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120006

Cable Length

5m

Jacket Material

PVC, PUR

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12, Right Angle

Connector Gender B

Male

Connector Type B

Pigtail

Voltage

250V

IP Rating

IP67

Standards/Approvals

REACH SVHC, EU 2015/863, EU RoHS, IPC 1752A Class C, IEC62474, IPC 1752A Class D

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Single-Ended Cordset is expertly designed for industrial applications requiring reliable connectivity. This dynamic 4-pole cordset features a robust male connector at a 90° angle, ensuring easy installation and adaptability in tight spaces. With a Durable 5.0m PUR/PVC cable, it provides flexibility without compromising on performance. This cordset is built to withstand the rigours of industrial environments, boasting an IP67 rating for water and dust resistance, making it Ideal for outdoor use or harsh indoor conditions. Whether you’re enhancing automation processes or establishing connections in demanding situations, this reliable cordset ensures efficient electrical performance and longevity.

Designed to fit seamlessly in various industrial applications

IP67 rated for superior water and dust protection

Constructed from high-quality PUR/PVC for enhanced durability

Flexible cable design allows for easier installation in confined spaces

Male connector with a 90° orientation optimizes connection angles

Crafted to handle a maximum current of 4.0A for reliable power delivery

The threaded coupling style guarantees secure connectivity

Lightweight construction for easy handling and installation

Temperature range supports diverse operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy