Molex Male 4 way M12, Straight to Male Pigtail Cordset, 5 m
- RS Stock No.:
- 477-737
- Distrelec Article No.:
- 304-62-004
- Mfr. Part No.:
- 1300480056
- Brand:
- Molex
Subtotal (1 pack of 4 units)*
£162.03
(exc. VAT)
£194.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £162.03 | £40.508 |
*price indicative
- RS Stock No.:
- 477-737
- Distrelec Article No.:
- 304-62-004
- Mfr. Part No.:
- 1300480056
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130048 | |
| Jacket Colour | Teal | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | Exemption 6(c) per EU 2015/863, IEC-62474 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130048 | ||
Jacket Colour Teal | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals Exemption 6(c) per EU 2015/863, IEC-62474 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset is engineered to meet the demanding requirements of circular industrial applications. Designed with a robust D-Coded male connector to pigtail configuration, it is Ideal for reliable connectivity in environments where durability and performance are paramount. Featuring a high-quality 26 AWG PVC cable, this cordset ensures excellent electrical performance, making it a dependable choice for a range of industrial automation needs. With an impressive length of 5.0m, it provides versatility in installation while maintaining a sleek, flexible form. The product is IP67 rated, ensuring protection against dust and moisture ingress, thus enhancing its longevity and performance in challenging conditions.
Designed for superior performance in industrial automation applications
Robust construction ensures reliability and durability
IP67 rating allows for use in harsh environmental conditions
D-Coded connector prevents misalignment during installation
Flexibility and long length facilitate easy routing and installation
Lightweight design contributes to ease of handling
Quality materials enhance overall cable longevity
Suitable for tight spaces due to its Compact connector design
