Molex Male 4 way M12, Straight to Male Pigtail Cordset, 5 m
- RS Stock No.:
- 468-228
- Distrelec Article No.:
- 304-61-849
- Mfr. Part No.:
- 1200651131
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
£225.09
(exc. VAT)
£270.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £225.09 | £28.136 |
*price indicative
- RS Stock No.:
- 468-228
- Distrelec Article No.:
- 304-61-849
- Mfr. Part No.:
- 1200651131
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120065 | |
| Jacket Material | TPE | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | CSA LR6837, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120065 | ||
Jacket Material TPE | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals CSA LR6837, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex Micro-change (M12) single-ended cordset is meticulously designed to meet the rigorous demands of industrial applications. Featuring a robust construction, this cordset connects seamlessly from a male connector to a pigtail, ensuring reliable performance in any environment. With its 4-pole design, it provides exceptional versatility for various electrical connections. This cordset is crafted with a Durable yellow TPE jacket, offering excellent resistance to harsh industrial conditions while maintaining flexibility. Suitable for temperatures ranging from -40° to +105°C, it remains functional in extreme weather. The product additionally supports up to 4.0A of current and 250V AC/DC voltage, making it an optimal choice for a diverse range of applications.
Offers a reliable connection in challenging environments
Designed to withstand extreme temperatures without compromising functionality
Provides a Durable yellow TPE jacket for enhanced resilience
Supports a variety of electrical requirements with its 4-pole configuration
Ensures maximum current and voltage capabilities for versatile applications
Features a user-friendly threaded coupling style for easy installation
Constructed with high-quality copper alloy contacts for improved conductivity
Lightweight design allows for ease of handling during setup and deployment
