Molex Male 4 way M12, Right Angle to Male 4 way M12 Micro Change Cordset, 5 m
- RS Stock No.:
- 477-489
- Distrelec Article No.:
- 304-64-180
- Mfr. Part No.:
- 1300480172
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
£222.04
(exc. VAT)
£266.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £222.04 | £74.013 |
*price indicative
- RS Stock No.:
- 477-489
- Distrelec Article No.:
- 304-64-180
- Mfr. Part No.:
- 1300480172
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130048 | |
| Product Type | Cordset | |
| Jacket Colour | Teal | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130048 | ||
Product Type Cordset | ||
Jacket Colour Teal | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex Micro-Change (M12) Double-Ended Cordset is engineered for excellence in industrial applications. This robust connector, featuring 4 poles and D-Coded design, ensures a reliable male-to-male connection. With a generous length of 5.0m (16.40 feet), it caters to various installation requirements without compromising on performance. The cable, crafted from Durable PUR material, is well-suited for diverse environments, delivering both flexibility and resilience. Designed for IP67 protection, this cordset offers superior resistance to dust and water, making it Ideal for hostile conditions. An exceptional choice for those seeking quality and versatility in their connectivity solutions.
Designed for robust industrial environments
Made with low-halogen materials to support eco-friendly initiatives
Offers exceptional durability with PUR cable jacket construction
Features a threaded coupling style for secure connections
IP67 rating ensures performance in harsh conditions
Copper alloy contacts provide excellent conductivity
90° orientation optimises space in confined setups
Meets industry compliance standards for safety and reliability
